Yageo 470pF MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 198-8274
- Mfr. Part No.:
- CS0805KRX7RBBB471
- Brand:
- Yageo
3800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.114
(exc. GST)
$0.125
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.114 | $456.00 |
8000 - 12000 | $0.111 | $444.00 |
16000 + | $0.109 | $436.00 |
*price indicative
- RS Stock No.:
- 198-8274
- Mfr. Part No.:
- CS0805KRX7RBBB471
- Brand:
- Yageo
Related links
- Yageo 470pF MLCC, 500V dc V, ±10% , SMD
- Yageo 470pF MLCC, 500V dc V, ±5% , SMD
- KYOCERA AVX 470pF MLCC, 500V dc V, SMD
- Yageo 470pF MLCC, 250V dc V, ±10% , SMD
- Yageo 470pF MLCC, 50V dc V, ±10% , SMD
- Yageo 470pF MLCC, 2kV dc V, ±10% , SMD
- Yageo 470pF MLCC, 100V dc V, ±10% , SMD
- Yageo 470pF MLCC, 1kV dc V, ±10% , SMD