Yageo 4.7nF MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 199-2356
- Mfr. Part No.:
- CC1210KKX7RBBB472
- Brand:
- Yageo
675 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.248
(exc. GST)
$0.273
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.248 | $744.00 |
6000 - 9000 | $0.242 | $726.00 |
12000 + | $0.238 | $714.00 |
*price indicative
- RS Stock No.:
- 199-2356
- Mfr. Part No.:
- CC1210KKX7RBBB472
- Brand:
- Yageo
Related links
- Yageo 4.7nF MLCC, 500V dc V, ±10% , SMD
- KYOCERA AVX 4.7nF MLCC, 500V dc V, SMD
- Yageo 470pF MLCC, 500V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 500V dc V, ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- Yageo 10nF MLCC, 500V dc V, ±10% , SMD
- Yageo 100nF MLCC, 500V dc V, ±10% , SMD
- Yageo 1nF MLCC, 500V dc V, ±10% , SMD