Yageo 1 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 199-2338
- Mfr. Part No.:
- CC1210KKX7R0BB105
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $8.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$660.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.33 | $660.00 | - |
| 4000 - 6000 | $0.328 | $656.00 | $8.00 |
| 8000 + | $0.317 | $634.00 | $104.00 |
*price indicative
- RS Stock No.:
- 199-2338
- Mfr. Part No.:
- CC1210KKX7R0BB105
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | RoHS, IEC 60384-1, IEC 60384-21/22 | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals RoHS, IEC 60384-1, IEC 60384-21/22 | ||
Width 2.5mm | ||
Length 3.2mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
Yageo 1μF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 1992339
- Mfr. Part No. CC1210KKX7R0BB105
Each (On a Tape of 10)
$0.521
- RS Stock No. 1992339P
- Mfr. Part No. CC1210KKX7R0BB105
Each (Supplied on a Reel)
$0.521
- RS Stock No. 1988378
- Mfr. Part No. CS1210KKX7R0BB105
Each (On a Reel of 1000)
$0.449
- RS Stock No. 1988379
- Mfr. Part No. CS1210KKX7R0BB105
Each (On a Tape of 10)
$0.634
Related links
- Yageo 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface










