Yageo 22nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 199-2237
- Mfr. Part No.:
- CC0402KRX7R8BB223
- Brand:
- Yageo
8000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 500)
$0.016
(exc. GST)
$0.018
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 2000 | $0.016 | $8.00 |
2500 - 4500 | $0.015 | $7.50 |
5000 + | $0.015 | $7.50 |
*price indicative
- RS Stock No.:
- 199-2237
- Mfr. Part No.:
- CC0402KRX7R8BB223
- Brand:
- Yageo
Related links
- Yageo 22nF MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 22nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 22nF MLCC, 25V dc V, ±10% , SMD
- Yageo 22nF MLCC, 50V dc V, ±10% , SMD
- Yageo 22nF MLCC, 100V dc V, ±10% , SMD
- Yageo 22nF MLCC, 250V dc V, ±10% , SMD
- Yageo 22nF MLCC, 200V dc V, ±10% , SMD
- Yageo 22nF MLCC, 630V dc V, ±10% , SMD