Yageo 22nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 199-2236
- Mfr. Part No.:
- CC0402KRX7R8BB223
- Brand:
- Yageo
8000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.006
(exc. GST)
$0.007
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.006 | $60.00 |
20000 - 90000 | $0.006 | $60.00 |
100000 + | $0.005 | $50.00 |
*price indicative
- RS Stock No.:
- 199-2236
- Mfr. Part No.:
- CC0402KRX7R8BB223
- Brand:
- Yageo
Related links
- Yageo 22nF MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 22nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 22nF MLCC, 25V dc V, ±10% , SMD
- Yageo 22nF MLCC, 50V dc V, ±10% , SMD
- Yageo 22nF MLCC, 100V dc V, ±10% , SMD
- Yageo 22nF MLCC, 250V dc V, ±10% , SMD
- Yageo 22nF MLCC, 200V dc V, ±10% , SMD
- Yageo 22nF MLCC, 630V dc V, ±10% , SMD