Yageo 82 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save $0.00

View bulk pricing options

Subtotal (1 tape of 1000 units)*

$15.00

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 2000$0.015$15.00-
3000 - 4000$0.015$15.00-
5000 +$0.015$15.00-

*price indicative

Packaging Options:
RS Stock No.:
199-2193
Distrelec Article No.:
304-40-012
Mfr. Part No.:
CC0402JRNPO9BN820
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

82pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

500μm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Height

500μm

Length

1mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 82pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 8151632
  • Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
  • RS Stock No. 2006501
  • Mfr. Part No. CC0603JRNPO9BN560
Each (On a Tape of 500)
$0.025
  • RS Stock No. 0877969
  • Mfr. Part No. VJ2008A101JXUSTX1
1 Tape of 1
$6.82
  • RS Stock No. 1853389
  • Mfr. Part No. GJM1555C1H3R3CB01D
Each (On a Reel of 500)
$0.023

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy