Yageo 4.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$70.00

(exc. GST)

$80.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.007$70.00-
20000 - 90000$0.007$70.00-
100000 +$0.006$60.00$100.00

*price indicative

RS Stock No.:
199-2129
Mfr. Part No.:
CC0402CRNPO9BN4R7
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

500μm

Length

1mm

Height

500μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 4.7pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy