- RS Stock No.:
- 199-2085
- Mfr. Part No.:
- CC1206KRX7RABB471
- Brand:
- Yageo
Available for back order.
Price (ex. GST) 1 Reel of 4000
$240.56
(exc. GST)
$264.62
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $240.56 | $0.06 |
2 - 3 | $234.55 | $0.059 |
4 + | $230.94 | $0.058 |
*price indicative
- RS Stock No.:
- 199-2085
- Mfr. Part No.:
- CC1206KRX7RABB471
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
The Yageo 470 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Used in hard disc, PCs, Game PCs
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 200V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 3.2mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Yageo 470pF MLCC, 200V dc V, ±10% , SMD
- Yageo 470pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- Yageo 470pF MLCC, 500V dc V, ±10% , SMD
- Yageo 470pF MLCC, 250V dc V, ±10% , SMD
- Yageo 470pF MLCC, 50V dc V, ±10% , SMD
- Yageo 470pF MLCC, 2kV dc V, ±10% , SMD
- Yageo 470pF MLCC, 100V dc V, ±10% , SMD