Yageo 470pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- RS Stock No.:
- 173-2819
- Mfr. Part No.:
- 223893111545
- Brand:
- Yageo
Bulk discount available
Price Each (On a Reel of 4000)**
$0.08
(exc. GST)
$0.09
(inc. GST)
999999 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 16000 | $0.08 | $320.00 |
20000 + | $0.072 | $288.00 |
**price indicative
Related links
- Yageo 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD