Yageo 470pF MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 198-8275
- Mfr. Part No.:
- CS0805KRX7RBBB471
- Brand:
- Yageo
3800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.213
(exc. GST)
$0.234
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.213 | $21.30 |
1000 - 1900 | $0.208 | $20.80 |
2000 + | $0.204 | $20.40 |
*price indicative
- RS Stock No.:
- 198-8275
- Mfr. Part No.:
- CS0805KRX7RBBB471
- Brand:
- Yageo
Related links
- Yageo 470pF MLCC, 500V dc V, ±10% , SMD
- Yageo 470pF MLCC, 500V dc V, ±5% , SMD
- KYOCERA AVX 470pF MLCC, 500V dc V, SMD
- Yageo 470pF MLCC, 250V dc V, ±10% , SMD
- Yageo 470pF MLCC, 50V dc V, ±10% , SMD
- Yageo 470pF MLCC, 2kV dc V, ±10% , SMD
- Yageo 470pF MLCC, 100V dc V, ±10% , SMD
- Yageo 470pF MLCC, 1kV dc V, ±10% , SMD