Yageo 2.2μF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 199-1989
- Mfr. Part No.:
- CC1206KKX7R0BB225
- Brand:
- Yageo
Available for back order.
Price (ex. GST) 1 Reel of 2000
$457.14
(exc. GST)
$502.85
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $457.14 | $0.229 |
2 - 3 | $445.71 | $0.223 |
4 + | $438.86 | $0.219 |
*price indicative
- RS Stock No.:
- 199-1989
- Mfr. Part No.:
- CC1206KKX7R0BB225
- Brand:
- Yageo
Related links
- Yageo 2.2μF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 2.2μF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 2.2μF MLCC, 100V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD