Yageo 1 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-1929
Mfr. Part No.:
CC1206JKNPOCBN102
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

3.2mm

Standards/Approvals

IEC 60384-21/22, IEC 60384-1, RoHS

Width

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

The Yageo 1 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1991930P
  • Mfr. Part No. CC1206JKNPOCBN102
Each (Supplied on a Reel)
$0.39
  • RS Stock No. 1991930
  • Mfr. Part No. CC1206JKNPOCBN102
1 Tape of 25
$9.75
  • RS Stock No. 6698669
  • Mfr. Part No. CC1812JKNPOCBN102
Each (In a Pack of 5)
$1.508
  • RS Stock No. 6698669P
  • Mfr. Part No. CC1812JKNPOCBN102
Each (Supplied on a Reel)
$1.508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy