Yageo 1nF MLCC, 200V dc V, ±10% , SMD
- RS Stock No.:
- 198-8376
- Mfr. Part No.:
- CS1206KRX7RABB102
- Brand:
- Yageo
3610 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$1.469
(exc. GST)
$1.616
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 990 | $1.469 | $14.69 |
1000 - 1990 | $1.431 | $14.31 |
2000 + | $1.408 | $14.08 |
*price indicative
- RS Stock No.:
- 198-8376
- Mfr. Part No.:
- CS1206KRX7RABB102
- Brand:
- Yageo
Related links
- Yageo 1nF MLCC, 200V dc V, ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- Wurth Elektronik 1nF MLCC, 200V dc V, ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- Yageo 1nF MLCC, 250V dc V, ±10% , SMD
- Yageo 1nF MLCC, 50V dc V, ±10% , SMD
- Yageo 1nF MLCC, 500V dc V, ±10% , SMD
- Yageo 1nF MLCC, 2kV dc V, ±10% , SMD