Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8336
- Mfr. Part No.:
- CS1206KKX7R9BB474
- Brand:
- Yageo
1800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.221
(exc. GST)
$0.243
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.221 | $442.00 |
4000 - 6000 | $0.216 | $432.00 |
8000 + | $0.212 | $424.00 |
*price indicative
- RS Stock No.:
- 198-8336
- Mfr. Part No.:
- CS1206KKX7R9BB474
- Brand:
- Yageo
Related links
- Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- Yageo 470nF MLCC, 10V dc V, ±10% , SMD
- Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- Yageo 470nF MLCC, 100V dc V, ±10% , SMD
- Yageo 470nF MLCC, 250V dc V, ±10% , SMD
- TDK 470nF MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD