Yageo 1nF MLCC, 200V dc V, ±10% , SMD
- RS Stock No.:
- 198-8270
- Mfr. Part No.:
- CS0805KRX7RABB102
- Brand:
- Yageo
3850 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.158
(exc. GST)
$0.174
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.158 | $632.00 |
8000 - 12000 | $0.154 | $616.00 |
16000 + | $0.151 | $604.00 |
*price indicative
- RS Stock No.:
- 198-8270
- Mfr. Part No.:
- CS0805KRX7RABB102
- Brand:
- Yageo
Related links
- Yageo 1nF MLCC, 200V dc V, ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- Wurth Elektronik 1nF MLCC, 200V dc V, ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- Yageo 1nF MLCC, 250V dc V, ±10% , SMD
- Yageo 1nF MLCC, 50V dc V, ±10% , SMD
- Yageo 1nF MLCC, 500V dc V, ±10% , SMD
- Yageo 1nF MLCC, 2kV dc V, ±10% , SMD