Yageo 220pF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8213
- Mfr. Part No.:
- CS0603KRX7R9BB221
- Brand:
- Yageo
3200 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.038 | $3.80 |
1000 - 1900 | $0.037 | $3.70 |
2000 + | $0.036 | $3.60 |
*price indicative
- RS Stock No.:
- 198-8213
- Mfr. Part No.:
- CS0603KRX7R9BB221
- Brand:
- Yageo
Related links
- Yageo 220pF MLCC, 50V dc V, ±10% , SMD
- Yageo 220pF MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF MLCC, 50V dc V, ±1% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF MLCC, 200V dc V, ±10% , SMD
- Yageo 220pF MLCC, 1kV dc V, ±10% , SMD
- Wurth Elektronik 220pF MLCC, 50V dc V, ±10% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD