Yageo 330nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 198-8200
- Mfr. Part No.:
- CS0603KRX7R8BB334
- Brand:
- Yageo
2300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.064 | $256.00 |
8000 - 12000 | $0.062 | $248.00 |
16000 + | $0.061 | $244.00 |
*price indicative
- RS Stock No.:
- 198-8200
- Mfr. Part No.:
- CS0603KRX7R8BB334
- Brand:
- Yageo
Related links
- Yageo 330nF MLCC, 25V dc V, ±10% , SMD
- KYOCERA AVX 330nF MLCC, 25V dc V, ±10% , SMD
- Wurth Elektronik 330nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 330nF MLCC, 25V dc V, ±10% , SMD
- Yageo 330nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Wurth Elektronik 330nF Multilayer Ceramic Capacitor MLCC, 25V dc...
- Yageo 330nF MLCC, 50V dc V, ±10% , SMD
- Yageo 330nF MLCC, 16V dc V, ±10% , SMD