Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-8188
- Mfr. Part No.:
- CS0603KRX7R0BB104
- Brand:
- Yageo
800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.102
(exc. GST)
$0.112
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.102 | $10.20 |
1000 - 1900 | $0.10 | $10.00 |
2000 + | $0.098 | $9.80 |
*price indicative
- RS Stock No.:
- 198-8188
- Mfr. Part No.:
- CS0603KRX7R0BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 100nF MLCC, 100V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Vishay 100nF MLCC, 100V dc V, 10% , Through Hole
- Vishay 100nF MLCC, 100V dc V, ±10% , Through Hole