Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-8187
- Mfr. Part No.:
- CS0603KRX7R0BB104
- Brand:
- Yageo
1900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.075
(exc. GST)
$0.083
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.075 | $300.00 |
8000 - 12000 | $0.073 | $292.00 |
16000 + | $0.072 | $288.00 |
*price indicative
- RS Stock No.:
- 198-8187
- Mfr. Part No.:
- CS0603KRX7R0BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 100nF MLCC, 100V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Vishay 100nF MLCC, 100V dc V, 10% , Through Hole
- Vishay 100nF MLCC, 100V dc V, ±10% , Through Hole