Yageo 10μF MLCC, 10V dc V, -20 → +80% , SMD
- RS Stock No.:
- 198-8178
- Mfr. Part No.:
- CC0805ZKY5V6BB106
- Brand:
- Yageo
Bulk discount available
Price (ex. GST) Each (On a Reel of 3000)
$0.038
(exc. GST)
$0.042
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.038 | $114.00 |
6000 - 9000 | $0.037 | $111.00 |
12000 + | $0.036 | $108.00 |
**price indicative
- RS Stock No.:
- 198-8178
- Mfr. Part No.:
- CC0805ZKY5V6BB106
- Brand:
- Yageo
Related links
- Yageo 10μF MLCC -20 → +80% , SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Yageo 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC...
- KYOCERA AVX 22μF MLCC -20 % SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD