KYOCERA AVX 22 μF Multilayer Ceramic Capacitor, 10V dc, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$6.00

(exc. GST)

$6.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 490$0.60$6.00-
500 - 990$0.585$5.852%
1000 +$0.575$5.754%

*price indicative

RS Stock No.:
136-4047
Mfr. Part No.:
1210ZG226ZAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

1210

Mount Type

Surface

Packaging

Reel

Dielectric

Y5V

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-30°C

Series

Standard

Length

3.2mm

Width

2.5mm

Standards/Approvals

No

Height

2.29mm

Maximum Operating Temperature

85°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.

16V to 500V

Case Size: 0402 to 2220

Capacitance Range: 1pF to 22uF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy