Yageo 68nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8156
- Mfr. Part No.:
- CC0805KRX7R9BB683
- Brand:
- Yageo
Bulk discount available
Price Each (On a Reel of 4000)**
$0.027
(exc. GST)
$0.03
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | $0.027 | $108.00 |
8000 - 12000 | $0.027 | $108.00 |
16000 + | $0.026 | $104.00 |
**price indicative
Related links
- Yageo 68nF MLCC ±10% , SMD
- Yageo 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 68nF MLCC ±5% , SMD
- KYOCERA AVX 68nF MLCC SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD