Yageo 10μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 198-8126
- Mfr. Part No.:
- CC0805KRX5R6BB106
- Brand:
- Yageo
1100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.243
(exc. GST)
$0.267
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.243 | $24.30 |
1000 - 1900 | $0.239 | $23.90 |
2000 + | $0.234 | $23.40 |
*price indicative
- RS Stock No.:
- 198-8126
- Mfr. Part No.:
- CC0805KRX5R6BB106
- Brand:
- Yageo
Related links
- Yageo 10μF MLCC, 10V dc V, ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 1.2nF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 470nF MLCC, 10V dc V, ±10% , SMD
- AVX 10μF MLCC, 10V dc V, ±10% , SMD