Yageo 4.7μF MLCC, 6.3V dc V, ±10% , SMD
- RS Stock No.:
- 198-8061
- Mfr. Part No.:
- CC0805KKX5R5BB475
- Brand:
- Yageo
Bulk discount available
Subtotal (1 reel of 3000 units)**
$174.00
(exc. GST)
$192.00
(inc. GST)
1400 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.058 | $174.00 |
6000 - 9000 | $0.057 | $171.00 |
12000 + | $0.056 | $168.00 |
**price indicative
Related links
- Yageo 4.7μF MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC...
- Yageo 22μF MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±10% , SMD