Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-5410
- Mfr. Part No.:
- AC1210KKX7R0BB104
- Brand:
- Yageo
3760 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.715
(exc. GST)
$0.787
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 990 | $0.715 | $7.15 |
1000 - 1990 | $0.698 | $6.98 |
2000 + | $0.689 | $6.89 |
*price indicative
- RS Stock No.:
- 198-5410
- Mfr. Part No.:
- AC1210KKX7R0BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 100nF MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF MLCC, 200V dc V, ±10% , SMD
- Vishay 100nF MLCC, 100V dc V, ±10% , Through Hole