TDK 1.5 nF Multilayer Ceramic Capacitor, 50V dc, +5 %, Through Hole Radial

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$1.70

(exc. GST)

$1.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 880 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.17$1.70-
20 - 40$0.166$1.662%
50 +$0.162$1.624%

*price indicative

RS Stock No.:
194-0500
Mfr. Part No.:
FG28C0G1H152JNT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1.5nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

C0G

Tolerance

+5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Standards/Approvals

RoHS

Width

2.5mm

Height

5.5mm

Length

4mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
DE
The TDKs FG series 1500pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

  • RS Stock No. 1940522
  • Mfr. Part No. FG28C0G1H103JNT00
Each (In a Pack of 10)
$0.26
  • RS Stock No. 1940509
  • Mfr. Part No. FG28C0G1H332JNT00
Each (In a Pack of 10)
$0.416
  • RS Stock No. 1940495
  • Mfr. Part No. FG28C0G1H102JNT00
Each (In a Pack of 10)
$0.283
  • RS Stock No. 1940520
  • Mfr. Part No. FG28C0G1H822JNT00
Each (In a Pack of 10)
$0.392

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy