- RS Stock No.:
- 192-7638
- Mfr. Part No.:
- 885012205058
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (On a Reel of 10000)
$0.015
(exc. GST)
$0.017
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.015 | $150.00 |
20000 - 90000 | $0.014 | $140.00 |
100000 + | $0.013 | $130.00 |
*price indicative
- RS Stock No.:
- 192-7638
- Mfr. Part No.:
- 885012205058
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
High performance ceramic
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 10 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X5R and X7R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 10 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X5R and X7R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330 pF |
Voltage | 50 V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10 % |
Dimensions | 1 x 0.5 x 0.5 mm |
Length | 1 mm |
Depth | 0.5 mm |
Height | 0.5 mm |
Series | WCAP-CSGP |
Suppression Class | Class II |
Minimum Operating Temperature | -55 °C |
Terminal Type | Solder |
Maximum Operating Temperature | +125 °C |
Related links
- Wurth Elektronik 330 pF MLCC, 50 V dc V, ±10 % , SMD
- Wurth Elektronik 22 pF MLCC, 50 V dc V, ±5 % , SMD
- Wurth Elektronik 1 nF MLCC, 50 V dc V, ±10 % , SMD
- Wurth Elektronik 22 nF MLCC, 50 V dc V, ±10 % , SMD
- Wurth Elektronik 1.5 nF MLCC, 50 V dc V, ±10 % , SMD
- Wurth Elektronik 1μF MLCC, 50 V dc V, ±10 % , SMD
- Wurth Elektronik 33 nF MLCC, 50 V dc V, ±10 % , SMD
- Wurth Elektronik 1 nF MLCC, 50 V dc V, ±5 % , SMD