Wurth Elektronik 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$3.15

(exc. GST)

$3.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 23 November 2026
  • Plus 5,400 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 950$0.063$3.15-
1000 - 1950$0.062$3.10$1.00
2000 +$0.061$3.05$4.00

*price indicative

Packaging Options:
RS Stock No.:
192-7619
Distrelec Article No.:
304-38-964
Mfr. Part No.:
885012007063
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Height

800μm

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
High performance ceramic

High electrical precision and stability ceramic especially for NP0

Minimal aging especially for NP0

Mounting style: SMT-Chip

Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)

Capacitance range: 1 pF ‒ 47 μF

Temperature Coefficient:

±30 ppm/°C, ±0.54 % for NP0

±15 % for X7R and X5R

Voltage range (UR): 6.3 ‒ 100 V(DC)

Operating temperature:

-55 °C up to + 125 °C for NP0 and X7R

-55 °C up to + 85 °C for X5R

Termination: Cu/Ni/Sn

Recommended soldering: Reflow soldering

Wave soldering (only valid for the thickness ≤1.00 mm) for NP0 and X7R

Applications

Temperature compensation (NP0)

Coupling

Decoupling

Bypass

Smoothing

Filtering

Resonant circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy