- RS Stock No.:
- 188-2148
- Mfr. Part No.:
- C1206X105K3RAC3316
- Brand:
- KEMET
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.831
(exc. GST)
$0.914
(inc. GST)
Units | Per unit | Per Pack* |
50 - 600 | $0.831 | $41.55 |
650 - 1200 | $0.811 | $40.55 |
1250 + | $0.798 | $39.90 |
*price indicative |
- RS Stock No.:
- 188-2148
- Mfr. Part No.:
- C1206X105K3RAC3316
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Superior flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Package/Case | 1206 (3216M) |
Automotive Standard | AEC-Q200 |
Length | 3.3 +/-0.4mm |
Depth | 1 +/-0.20mm |
Series | X FT-CAP VW 80808 |
Related links
- KEMET 1μF MnO2 Tantalum Capacitor 50V dc, T491 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- Kemet 1μF MnO2 Tantalum Capacitor 35V dc, T350 Series
- KEMET 1μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 1μF MnO2 Tantalum Capacitor 20V dc, T491 Series
- KEMET 1μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T110 Series