Murata 6.8 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$17.00

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$0.034$17.00-
2500 - 4500$0.033$16.502%
5000 +$0.033$16.502%

*price indicative

Packaging Options:
RS Stock No.:
185-3432
Mfr. Part No.:
GJM1555C1H6R8BB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

6.8pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Reel Paper W8P2

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GJM

Height

500μm

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
SG
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR

High Q and low ESR in VHF, UHF and microwave frequency bands

High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes

Can be used for tight tolerance

In addition to standard tolerance, the allowable range of this product is also suitable

Applications

Small communication devices,such as mobile phones and high frequency communication modules

  • RS Stock No. 1853432P
  • Mfr. Part No. GJM1555C1H6R8BB01D
Each (Supplied on a Reel)
$0.034
  • RS Stock No. 8151550
  • Mfr. Part No. GJM1555C1HR70BB01D
Each (In a Pack of 100)
$0.044
  • RS Stock No. 1853376
  • Mfr. Part No. GJM1555C1HR30BB01D
Each (On a Reel of 500)
$0.032
  • RS Stock No. 1853246P
  • Mfr. Part No. GJM1555C1H8R0BB01D
Each (Supplied on a Reel)
$0.034

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy