Murata 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 185-3422
- Mfr. Part No.:
- GJM1555C1H220JB01D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $2.50
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$20.50
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.041 | $20.50 | - |
| 2500 - 4500 | $0.04 | $20.00 | $2.50 |
| 5000 + | $0.039 | $19.50 | $10.00 |
*price indicative
- RS Stock No.:
- 185-3422
- Mfr. Part No.:
- GJM1555C1H220JB01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Reel Paper W8P2 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GJM | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Reel Paper W8P2 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GJM | ||
Height 500μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
- RS Stock No. 1853422P
- Mfr. Part No. GJM1555C1H220JB01D
Each (Supplied on a Reel)
$0.041
- RS Stock No. 8202728
- Mfr. Part No. GRM0335C1H220JA01D
Each (On a Reel of 500)
$0.009
- RS Stock No. 8151588
- Mfr. Part No. GJM1555C1H180JB01D
Each (In a Pack of 250)
$0.057
- RS Stock No. 8151588P
- Mfr. Part No. GJM1555C1H180JB01D
Each (Supplied on a Reel)
$0.057
Related links
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Surface










