Murata 5.6 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface
- RS Stock No.:
- 185-3406
- Mfr. Part No.:
- GJM1555C1H5R6WB01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$33.50
(exc. GST)
$37.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.067 | $33.50 |
| 2500 - 4500 | $0.065 | $32.50 |
| 5000 + | $0.064 | $32.00 |
*price indicative
- RS Stock No.:
- 185-3406
- Mfr. Part No.:
- GJM1555C1H5R6WB01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 5.6pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Reel Paper W8P2 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.05 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 5.6pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Reel Paper W8P2 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.05 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- SG
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
Related links
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 2.2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 0.2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 0.4 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 1.3 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
