Murata 33pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 185-3332
- Mfr. Part No.:
- GJM1555C1H330JB01D
- Brand:
- Murata
13000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$0.058
(exc. GST)
$0.064
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $0.058 | $29.00 |
2500 - 4500 | $0.057 | $28.50 |
5000 + | $0.056 | $28.00 |
*price indicative
- RS Stock No.:
- 185-3332
- Mfr. Part No.:
- GJM1555C1H330JB01D
- Brand:
- Murata
Related links
- Murata 33pF MLCC, 50V dc V, ±5% , SMD
- Murata 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 33pF MLCC, 50V dc V, SMD
- Murata 33pF MLCC, 50V dc V, ±1% , SMD
- Murata 33pF MLCC, 50V dc V, ±2% , SMD
- Murata 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- Yageo 33pF MLCC, 50V dc V, ±5% , SMD
- Murata 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD