Murata 4.7 pF Multilayer Ceramic Capacitor, 25V dc, 0.25 pF, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
185-3305
Mfr. Part No.:
GJM0335C1E4R7CB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7pF

Voltage

25V dc

Package/Case

0201

Construction

Stacked

Mount Type

Surface

Packaging

Reel Paper W8P2

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GJM

Height

300μm

Length

600μm

Width

300μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
SG
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR

High Q and low ESR in VHF, UHF and microwave frequency bands

High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes

Can be used for tight tolerance

In addition to standard tolerance, the allowable range of this product is also suitable

Applications

Small communication devices,such as mobile phones and high frequency communication modules

  • RS Stock No. 1853409
  • Mfr. Part No. GJM0335C1E1R2CB01D
Each (On a Reel of 1000)
$0.016
  • RS Stock No. 1851801
  • Mfr. Part No. GRM0335C1E8R0CA01D
Each (On a Reel of 2500)
$0.007
  • RS Stock No. 1853409P
  • Mfr. Part No. GJM0335C1E1R2CB01D
Each (Supplied on a Reel)
$0.016
  • RS Stock No. 1851801P
  • Mfr. Part No. GRM0335C1E8R0CA01D
Each (Supplied on a Reel)
$0.007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy