Murata 2.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$310.00

(exc. GST)

$340.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.031$310.00
20000 - 90000$0.031$310.00
100000 +$0.028$280.00

*price indicative

RS Stock No.:
185-3156
Mfr. Part No.:
GJM1555C1H2R2WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2pF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Reel Paper W8P2

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GJM

Length

1mm

Height

500μm

Standards/Approvals

RoHS

Width

500μm

Maximum Operating Temperature

125°C

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR

High Q and low ESR in VHF, UHF and microwave frequency bands

High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes

Can be used for tight tolerance

In addition to standard tolerance, the allowable range of this product is also suitable

Applications

Small communication devices,such as mobile phones and high frequency communication modules

  • RS Stock No. 1851781P
  • Mfr. Part No. GRM0335C1HR30WA01D
Each (Supplied on a Reel)
$0.016
  • RS Stock No. 8151614P
  • Mfr. Part No. GJM1555C1H5R1CB01D
Each (Supplied on a Reel)
$0.031
  • RS Stock No. 8202724
  • Mfr. Part No. GRM0335C1H2R2CA01D
Each (On a Reel of 500)
$0.009
  • RS Stock No. 1853255
  • Mfr. Part No. GJM1555C1H2R2WB01D
Each (On a Reel of 500)
$0.054

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy