Murata 6.8 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save -

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$180.00

(exc. GST)

$195.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 15000$0.012$180.00-
30000 - 135000$0.012$180.00-
150000 +$0.011$165.008%

*price indicative

RS Stock No.:
185-3129
Mfr. Part No.:
GJM0335C1E6R8BB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

6.8pF

Voltage

25V dc

Construction

Stacked

Package/Case

0201

Packaging

Reel Paper W8P2

Mount Type

Surface

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GJM

Length

600μm

Height

300μm

Standards/Approvals

RoHS

Width

300μm

Maximum Operating Temperature

125°C

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR

High Q and low ESR in VHF, UHF and microwave frequency bands

High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes

Can be used for tight tolerance

In addition to standard tolerance, the allowable range of this product is also suitable

Applications

Small communication devices,such as mobile phones and high frequency communication modules

  • RS Stock No. 1853344
  • Mfr. Part No. GJM0335C1E6R8BB01D
Each (On a Reel of 1000)
$0.022
  • RS Stock No. 1853344P
  • Mfr. Part No. GJM0335C1E6R8BB01D
Each (Supplied on a Reel)
$0.022
  • RS Stock No. 1853468
  • Mfr. Part No. GJM0335C1E1R6BB01D
Each (On a Reel of 1000)
$0.022
  • RS Stock No. 1853489P
  • Mfr. Part No. GJM0335C1E2R7BB01D
Each (Supplied on a Reel)
$0.019

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy