- RS Stock No.:
- 185-1560
- Mfr. Part No.:
- GRM0335C1H680JA01D
- Brand:
- Murata
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 15000)
$0.003
(exc. GST)
$0.003
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 15000 | $0.003 | $45.00 |
30000 - 135000 | $0.003 | $45.00 |
150000 + | $0.003 | $45.00 |
*price indicative
- RS Stock No.:
- 185-1560
- Mfr. Part No.:
- GRM0335C1H680JA01D
- Brand:
- Murata
Related links
- Murata 68pF MLCC, 50V dc V, ±5% , SMD
- Murata 68pF MLCC, 50V dc V, SMD
- Murata 68pF MLCC, 50V dc V, ±2% , SMD
- Murata 68pF MLCC, 25V dc V, ±5% , SMD
- Yageo 68pF MLCC, 50V dc V, ±5% , SMD
- Murata 68pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- Murata 68pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- Samsung Electro-Mechanics 68pF MLCC, 50V dc V, SMD