- RS Stock No.:
- 184-3713
- Mfr. Part No.:
- TMK107AB7105KAHT
- Brand:
- Taiyo Yuden
1200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.046
(exc. GST)
$0.051
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | $0.046 | $4.60 |
1000 - 1900 | $0.045 | $4.50 |
2000 + | $0.044 | $4.40 |
*price indicative |
- RS Stock No.:
- 184-3713
- Mfr. Part No.:
- TMK107AB7105KAHT
- Brand:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 1 μF ± 10%, 25V, X7R, 0603/1608
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 4000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 4000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Automotive Standard | AEC-Q200 |
Depth | 0.8mm |
Height | 0.8mm |
Series | M |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |