Taiyo Yuden 4.7μF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 184-3708
- Mfr. Part No.:
- TMK212ABJ475KG-T
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$7.60
(exc. GST)
$8.36
(inc. GST)
- RS Stock No.:
- 184-3708
- Mfr. Part No.:
- TMK212ABJ475KG-T
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 4.7µF | |
| Voltage | 25V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | M | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series M | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 4.7 μF ± 10%, 25V, X5R, 0805/2012
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 3000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 3000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD













