TDK 4.7 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 183-5860
- Mfr. Part No.:
- CEU4J2X7R2A472K125AE
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $4.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$182.00
(exc. GST)
$200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.091 | $182.00 | - |
| 4000 - 6000 | $0.09 | $180.00 | $4.00 |
| 8000 + | $0.088 | $176.00 | $24.00 |
*price indicative
- RS Stock No.:
- 183-5860
- Mfr. Part No.:
- CEU4J2X7R2A472K125AE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Embossed Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CEU | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Embossed Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CEU | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
To make multilayer ceramic chip capacitors more compact with larger capacity, we drew on TDK's advanced material technologies, making the particle sizes super fine. By putting our original processing technologies to full use, we have used our advanced layering technique which ensures the precise placing of dielectric and electrode layers, as well as the multilayering technology capable of as many as 1000 layers. The thickness of each layer is at a submicron level. By reducing the thickness of each layer and increasing the number of layers, even the ultrasmall chip combines the capacity close to that of tantalum capacitors with excellent reliability.
Fail-safe function with serial configuration of capacitors inside a single product.
Improved stress resistance.
Improved thermal shock resistance.
Allows for reduction of PCB space.
Applications
Power supply without protective circuit
Automotive battery line
- RS Stock No. 1835879P
- Mfr. Part No. CEU4J2X7R2A472K125AE
Each (Supplied on a Reel)
$0.167
- RS Stock No. 1835879
- Mfr. Part No. CEU4J2X7R2A472K125AE
Each (In a Pack of 100)
$0.167
- RS Stock No. 9040246
- Mfr. Part No. C1608X7R2A472K080AA
Each (In a Pack of 100)
$0.035
- RS Stock No. 2421171P
- Mfr. Part No. 885012207120
Each (Supplied on a Reel)
$0.075
Related links
- TDK 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











