KEMET 1 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 180-6498
- Mfr. Part No.:
- C0603C102F5GACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$335.50
(exc. GST)
$369.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.671 | $335.50 |
| 1000 - 1500 | $0.661 | $330.50 |
| 2000 + | $0.645 | $322.50 |
*price indicative
- RS Stock No.:
- 180-6498
- Mfr. Part No.:
- C0603C102F5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0603C | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0603C | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 1 nF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
