KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 180-6482
- Mfr. Part No.:
- C0603C105K3PAC7411
- Brand:
- KEMET
Price (ex. GST) Each (On a Reel of 1500)
$0.03
(exc. GST)
$0.03
(inc. GST)
1500 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 3000 | $0.03 | $45.00 |
4500 - 6000 | $0.03 | $45.00 |
7500 + | $0.029 | $43.50 |
*price indicative
- RS Stock No.:
- 180-6482
- Mfr. Part No.:
- C0603C105K3PAC7411
- Brand:
- KEMET
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD