KEMET 2.2 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 180-6451
- Mfr. Part No.:
- C1210C225K1RACAUTO
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 600 more to save $3.60
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$114.00
(exc. GST)
$126.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 400 | $0.57 | $114.00 | - |
| 600 - 800 | $0.564 | $112.80 | $3.60 |
| 1000 + | $0.548 | $109.60 | $22.00 |
*price indicative
- RS Stock No.:
- 180-6451
- Mfr. Part No.:
- C1210C225K1RACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C1210C | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Width | 2.5mm | |
| Height | 2.1mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C1210C | ||
Length 3.2mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Width 2.5mm | ||
Height 2.1mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 250V
Capacitance offerings ranging from 10pF to 22μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for Excellent solderability
Related links
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
