Recently searched

    KEMET 1.4μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    $2,052.00

    (exc. GST)

    $2,257.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 20/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    500 - 500$4.104$2,052.00
    1000 - 1500$4.026$2,013.00
    2000 +$3.94$1,970.00

    **price indicative

    RS Stock No.:
    180-5479
    Mfr. Part No.:
    C1812C145J5JLC7805
    Brand:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    1.4µF

    Voltage

    50V dc

    Package/Case

    1812 (4532M)

    Mounting Type

    Surface Mount

    Dielectric

    U2J

    Tolerance

    ±5%

    Dimensions

    4.5 x 5.3 x 3.2mm

    Length

    4.5mm

    Depth

    5.3mm

    Height

    3.2mm

    Series

    C1812C

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Terminal Type

    Solder

    Related links