- RS Stock No.:
- 179-5950
- Mfr. Part No.:
- C3225X7R2J473K200AE
- Brand:
- TDK
160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.737
(exc. GST)
$0.811
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.737 | $7.37 |
250 - 490 | $0.72 | $7.20 |
500 + | $0.708 | $7.08 |
*price indicative |
- RS Stock No.:
- 179-5950
- Mfr. Part No.:
- C3225X7R2J473K200AE
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK multilayer ceramic chip capacitor_Soft termination_General grade_C series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall.
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 630V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 2mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Series | C |
Suppression Class | Class 2 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 47nF MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 47nF Multilayer Ceramic Capacitor MLCC Push In, Solder