TDK 6.8 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.45

(exc. GST)

$10.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,125 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 475$0.378$9.45
500 - 975$0.374$9.35
1000 +$0.363$9.08

*price indicative

RS Stock No.:
179-5756
Mfr. Part No.:
C3216C0G2J682J115AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

6.8nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Height

1.15mm

Length

3.2mm

Width

1.6mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs

Snubber in power supply

Electric flash circuits in digital still camera

Power factor improvement

Input-output filter in power supply

Driver circuit in plasma display

Noise bypass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy