TDK 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS Stock No.:
- 179-5545
- Mfr. Part No.:
- CGA3E3C0G2E102J080AA
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (On a Reel of 500)
$0.081
(exc. GST)
$0.089
(inc. GST)
11500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 - 500 | $0.081 | $40.50 |
1000 - 1500 | $0.079 | $39.50 |
2000 + | $0.078 | $39.00 |
**price indicative
Related links
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD