TDK 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $2.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$47.00

(exc. GST)

$51.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,000 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.094$47.00-
1000 - 1500$0.092$46.00$2.00
2000 +$0.09$45.00$8.00

*price indicative

RS Stock No.:
179-5486
Mfr. Part No.:
CGA3E3X7R1H474K080AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

No

Length

1.6mm

Height

800μm

Width

800μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

The superior mechanical strength and reliability due to the monolithic structure.

Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

Low self-heating and high ripple resistance due to low ESR.

No polarity.

APPLICATIONS

Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)

LC resonance circuit (C0G).

Applications requiring higher reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy