TDK 2.2 μF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$30.35

(exc. GST)

$33.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.607$30.35-
500 - 950$0.596$29.801%
1000 +$0.582$29.104%

*price indicative

RS Stock No.:
179-5427
Mfr. Part No.:
CGA4J1X7R1V225K125AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

35V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Width

1.25mm

Height

1.25mm

Standards/Approvals

No

Length

2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

The superior mechanical strength and reliability due to the monolithic structure.

Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

Low self-heating and high ripple resistance due to low ESR.

No polarity.

APPLICATIONS

Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)

LC resonance circuit (C0G).

Applications requiring higher reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy