TDK 2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- RS Stock No.:
- 179-5413
- Mfr. Part No.:
- CGA3E2NP02A020C080AA
- Brand:
- TDK
5000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$0.104
(exc. GST)
$0.114
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $0.104 | $52.00 |
1000 - 1500 | $0.101 | $50.50 |
2000 + | $0.10 | $50.00 |
*price indicative
- RS Stock No.:
- 179-5413
- Mfr. Part No.:
- CGA3E2NP02A020C080AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2pF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±0.25pF |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Automotive Standard | AEC-Q200 |
Depth | 0.8mm |
Height | 0.8mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Suppression Class | Class 1 |
Maximum Operating Temperature | +150°C |
Related links
- TDK 2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- TDK 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- KYOCERA AVX 2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- TDK 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , Through Hole
- Murata 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF ,...
- TDK 5pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- TDK 1pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD